8PQ3000-2BA85 | Siemens
Frame, rectangular, sheet steel, (W x H x D) 350 x 1650 x 100 mm, light gray, 8PQ3000-2BA85
Unit Price (€ / pc.)
199.2417 € *
Available: 0 pcs.
Leadtime: On Request **
Frame, 8PQ3000-2BA85, Siemens
SIVACON S4 masking frame ALPHA 8GK, IP55 H: 1650 mm W: 350 mm.
Technical specifications
Design | rectangular | |
Width | 350 mm | |
Colour | light gray | |
Height | 1650 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP30 | |
Depth | 100 mm | |
Accessory Type | frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |