8PQ3000-2BA87 | Siemens

Frame, rectangular, sheet steel, (W x H x D) 850 x 1650 x 100 mm, light gray, 8PQ3000-2BA87

Order No.: 70P8764
EAN: 4042948183502
MPN:
8PQ3000-2BA87
8PQ30002BA87
Series: SIVACON
Siemens
8PQ3000-2BA87 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
230.0270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
230.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.0270 €

Frame, 8PQ3000-2BA87, Siemens

SIVACON S4 masking frame ALPHA 8GK, IP55 H: 1650 mm W: 850 mm.

Technical specifications
Design rectangular
Width 850 mm
Colour light gray
Height 1650 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 100 mm
Accessory Type frame
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes