8PQ3000-2BA88 | Siemens
Side member, steel, (H) 1650 mm, 8PQ3000-2BA88
Unit Price (€ / pc.)
70.7812 € *
Available: 0 pcs.
Leadtime: On Request **
Side member, 8PQ3000-2BA88, Siemens
SIVACON S4 longit. reinforc. f. ALPHA system, H: 1650 mm.
Technical specifications
Height | 1650 mm | |
Material | steel | |
Accessory Type | side member |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |