8PQ3000-3BA11 | Siemens
Carrier extension, (H x D) 1600 x 800 mm, 8PQ3000-3BA11
Unit Price (€ / pc.)
165.4576 € *
Available: 0 pcs.
Leadtime: On Request **
Carrier extension, 8PQ3000-3BA11, Siemens
SIVACON S4 side uprights int. MBB bottom, H: 1600 mm D: 800 mm.
Technical specifications
Height | 1600 mm | |
Depth | 800 mm | |
Accessory Type | carrier extension |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |