8PQ3000-3BA15 | Siemens

Subdivision, (W x H x D) 600 x 225 x 400 mm, 8PQ3000-3BA15

Order No.: 70P8770
EAN: 4042948188552
MPN:
8PQ3000-3BA15
8PQ30003BA15
Series: SIVACON
Siemens
8PQ3000-3BA15 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
121.6418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.6418 €

Main busbar subdivision, 8PQ3000-3BA15, Siemens

SIVACON S4 MBB separation bottom, W: 600 mm D: 400 mm.

Technical specifications
Width 600 mm
Height 225 mm
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes