8PQ3000-3BA16 | Siemens

Subdivision, sheet steel, (W x H x D) 800 x 225 x 400 mm, 8PQ3000-3BA16

Order No.: 70P8771
EAN: 4042948188569
MPN:
8PQ3000-3BA16
8PQ30003BA16
Series: SIVACON
Siemens
8PQ3000-3BA16 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.5544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5544 €

Main busbar subdivision, 8PQ3000-3BA16, Siemens

SIVACON S4 MBB separation bottom, W: 800 mm D: 400 mm.

Technical specifications
Width 800 mm
Height 225 mm
Material sheet steel
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes