8PQ3000-3BA23 | Siemens
Subdivision, HSS bottom, sheet steel, (W x H x D) 400 x 225 x 600 mm, 8PQ3000-3BA23
Unit Price (€ / pc.)
106.0885 € *
Available: 0 pcs.
Leadtime: On Request **
Main busbar subdivision, 8PQ3000-3BA23, Siemens
SIVACON S4 MBB separation bottom, W: 400 mm D: 600 mm.
Technical specifications
Version | HSS bottom | |
Width | 400 mm | |
Height | 225 mm | |
Material | sheet steel | |
Depth | 600 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |