8PQ3000-3BA27 | Siemens

Subdivision, HSS bottom, sheet steel, (W x H x D) 600 x 225 x 600 mm, 8PQ3000-3BA27

Order No.: 70P8780
EAN: 4042948188651
MPN:
8PQ3000-3BA27
8PQ30003BA27
Series: SIVACON
Siemens
8PQ3000-3BA27 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
185.3544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.3544 €

Main busbar subdivision, 8PQ3000-3BA27, Siemens

SIVACON S4 MBB separation bottom, W: 1000 mm D: 600 mm.

Technical specifications
Version HSS bottom
Width 600 mm
Height 225 mm
Material sheet steel
Depth 600 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes