8PQ3000-3BA37 | Siemens
Subdivision, HSS bottom, sheet steel, (W x H x D) 800 x 225 x 800 mm, 8PQ3000-3BA37
Unit Price (€ / pc.)
256.9329 € *
Available: 0 pcs.
Leadtime: On Request **
Main busbar subdivision, 8PQ3000-3BA37, Siemens
SIVACON S4 MBB separation bottom, W: 1200 mm D: 800 mm.
Technical specifications
Version | HSS bottom | |
Width | 800 mm | |
Height | 225 mm | |
Material | sheet steel | |
Depth | 800 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |