8PQ3000-3BA41 | Siemens

Subdivision, sheet steel, (W x H x D) 400 x 225 x 400 mm, 8PQ3000-3BA41

Order No.: 70P8790
EAN: 4042948188750
MPN:
8PQ3000-3BA41
8PQ30003BA41
Series: SIVACON
Siemens
8PQ3000-3BA41 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
137.2308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.2308 €

Main busbar subdivision, 8PQ3000-3BA41, Siemens

SIVACON S4 MBB separation bottom with cable entry, W: 400 mm D: 800 mm.

Technical specifications
Width 400 mm
Height 225 mm
Material sheet steel
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes