8PQ3000-3BA47 | Siemens
Field division, (H x D) 1600 x 600 mm, 8PQ3000-3BA47
Unit Price (€ / pc.)
104.1488 € *
Available: 0 pcs.
Leadtime: On Request **
Section division, 8PQ3000-3BA47, Siemens
SIVACON S4 MBB section division bottom, H: 1600 mm D: 600 mm.
Technical specifications
Height | 1600 mm | |
Depth | 600 mm | |
Accessory Type | field division |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |