8PQ4000-0BA01 | Siemens

Subdivision, field busbar with HSSB, plastic, (W x H x D) 400 x 1600 x 800 mm, white, 8PQ4000-0BA01

Order No.: 70P8800
EAN: 4042948163313
MPN:
8PQ4000-0BA01
8PQ40000BA01
Series: SIVACON
Siemens
8PQ4000-0BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
347.1706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
347.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.1706 €

Field busbar subdivision, 8PQ4000-0BA01, Siemens

SIVACON S4 separation vertical busbar with MBB W: 400 mm D: 800 mm.

Technical specifications
Version field busbar with HSSB
Width 400 mm
Colour white
Height 1600 mm
Material plastic
Depth 800 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes