8PQ4000-0BA04 | Siemens
Busbar carrier, (W x H x D) 320 x 180 x 30 mm, 8PQ4000-0BA04
Unit Price (€ / pck.)
160.65 € *
Available: 0 pck.
Leadtime: On Request **
Busbar carrier, 8PQ4000-0BA04, Siemens
SIVACON S4 busbar support up to 3200 A, 1 set =2 units.
Technical specifications
Width | 320 mm | |
Height | 180 mm | |
Depth | 30 mm | |
Accessory Type | Busbar carrier |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |