8PQ4000-0BA11 | Siemens

Holder, (W x H x D) 50 x 95 x 10 mm, 8PQ4000-0BA11

Order No.: 70P8807
EAN: 4042948160954
MPN:
8PQ4000-0BA11
8PQ40000BA11
Series: SIVACON
Siemens
8PQ4000-0BA11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
50.3846 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
50.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
50.3846 €

Holder, 8PQ4000-0BA11, Siemens

SIVACON S4 support N/Pen/PE bar vertical busbar, 1 set =4 unit(s).

Technical specifications
Width 50 mm
Height 95 mm
Depth 10 mm
Accessory Type holder
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes