8PQ4000-0BA12 | Siemens
PEN bridge, (W x H x D) 40 x 75 x 54 mm, 8PQ4000-0BA12
Unit Price (€ / pck.)
88.4884 € *
Available: 0 pck.
Leadtime: On Request **
PEN bridge, 8PQ4000-0BA12, Siemens
SIVACON S4 PEN jumper busbar, top, 1 set =10 unit(s).
Technical specifications
Width | 40 mm | |
Height | 75 mm | |
Depth | 54 mm | |
Accessory Type | PEN bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |