8PQ4000-0BA26 | Siemens

Profile rail, (L x D) 1610 mm x 40 mm, 8PQ4000-0BA26

Order No.: 70P8809
EAN: 4042948161173
MPN:
8PQ4000-0BA26
8PQ40000BA26
Series: SIVACON
Siemens
8PQ4000-0BA26 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
1,580.4985 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
1,580.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,580.4985 €

Mounting rails, 8PQ4000-0BA26, Siemens

SIVACON S4 mounting rails field distrib busbar 30x40, L: 1610 mm, 1 set =4 units.

Technical specifications
Length 1610 mm
Depth 40 mm
Accessory Type profile rail
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes