8PQ4000-0BA27 | Siemens

Profile rails field distribution rail, (L x H x D) 1610 mm x 30 x 30 mm, 8PQ4000-0BA27

Order No.: 70P8810
EAN: 4042948161142
MPN:
8PQ4000-0BA27
8PQ40000BA27
Series: SIVACON
Siemens
8PQ4000-0BA27 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
1,156.2159 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
1,156.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,156.2159 €

Mounting rails, 8PQ4000-0BA27, Siemens

SIVACON S4 mounting rails field distrib busbar 30x30, L: 1610 mm, 1 set =4 units.

Technical specifications
Height 30 mm
Length 1610 mm
Depth 30 mm
Accessory Type profile rails field distribution rail
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes