8PQ4000-0BA31 | Siemens

Bay busbar supports, (W x H x D) 350 x 255 x 30 mm, 8PQ4000-0BA31

Order No.: 70P8811
EAN: 4042948163771
MPN:
8PQ4000-0BA31
8PQ40000BA31
Series: SIVACON
Siemens
8PQ4000-0BA31 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
234.0730 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
234.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
234.0730 €

Bay busbar supports, 8PQ4000-0BA31, Siemens

SIVACON S4 field distrib. busbar support non-cascaded, W: 400 mm, 1 set =3 units.

Technical specifications
Width 350 mm
Height 255 mm
Depth 30 mm
Accessory Type bay busbar supports
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes