8PQ4000-0BA63 | Siemens
Bay busbar supports, (W x H x D) 375 x 165 x 100 mm, 8PQ4000-0BA63
Unit Price (€ / pc.)
43.5421 € *
Available: 0 pcs.
Leadtime: On Request **
Bay busbar supports, 8PQ4000-0BA63, Siemens
SIVACON S4 field distrib. busbar support cascaded, 2 x 40 x 10 mm.
Technical specifications
Width | 375 mm | |
Height | 165 mm | |
Depth | 100 mm | |
Accessory Type | bay busbar supports |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |