8PQ4000-0BA77 | Siemens
Bay busbar supports, (W x H x D) 340 x 155 x 30 mm, 8PQ4000-0BA77
Unit Price (€ / pc.)
230.8362 € *
Available: 0 pcs.
Leadtime: On Request **
Bay busbar supports, 8PQ4000-0BA77, Siemens
SIVACON S4 field distrib. busbar support non-cascaded, W: 200 mm, 1 set =3 units.
Technical specifications
Width | 340 mm | |
Height | 155 mm | |
Depth | 30 mm | |
Accessory Type | bay busbar supports |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |