8PQ4000-0BA78 | Siemens

Support for field distribution rail, (W x D) 200 mm x 400 mm, 8PQ4000-0BA78

Order No.: 70P8819
EAN: 4042948166666
MPN:
8PQ4000-0BA78
8PQ40000BA78
Series: SIVACON
Siemens
8PQ4000-0BA78 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
86.2393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.2393 €

Field distribution rail support, 8PQ4000-0BA78, Siemens

SIVACON S4 support field distribution busbar non-cascaded, W: 200 mm.

Technical specifications
Width 200 mm
Depth 400 mm
Accessory Type support for field distribution rail
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes