8PQ4000-0BA82 | Siemens
PE scaffold connection, (W x H x D) 17 x 83 x 40 mm, 8PQ4000-0BA82
Unit Price (€ / pc.)
63.189 € *
Available: 0 pcs.
Leadtime: On Request **
PE frame connection, 8PQ4000-0BA82, Siemens
SIVACON S4 PE bar connection, 1 pack =6 units.
Technical specifications
Width | 17 mm | |
Height | 83 mm | |
Depth | 40 mm | |
Accessory Type | PE scaffold connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |