8PQ5000-0BA05 | Siemens

Connection terminal, 1 kit (4 pieces), plastic, (W x H x D) 60 x 40 x 33 mm, black, 8PQ5000-0BA05

Order No.: 70P8824
EAN: 4042948163207
MPN:
8PQ5000-0BA05
8PQ50000BA05
Series: SIVACON
Siemens
8PQ5000-0BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
16.1721 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
16.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
16.1721 €

Connection terminal, 8PQ5000-0BA05, Siemens

SIVACON S4 connection terminal 1 set =4 units.

Technical specifications
Version 1 kit (4 pieces)
Width 60 mm
Colour black
Height 40 mm
Material plastic
Depth 33 mm
Accessory Type connection terminal
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes