8PQ5000-0BA07 | Siemens

Subdivision, metal/plastic, (W x H) 600 x 550 mm, 8PQ5000-0BA07

Order No.: 70P8825
EAN: 4042948162903
MPN:
8PQ5000-0BA07
8PQ50000BA07
Series: SIVACON
Siemens
8PQ5000-0BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.6292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6292 €

Subdivision, 8PQ5000-0BA07, Siemens

SIVACON S4 separation 3WA FS I, 3/4-pole, withdrawable, H: 550 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 550 mm
Material metal/plastic
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes