8PQ5000-0BA08 | Siemens

Subdivision, metal/plastic, (W x H) 600 x 550 mm, 8PQ5000-0BA08

Order No.: 70P8826
EAN: 4042948162910
MPN:
8PQ5000-0BA08
8PQ50000BA08
Series: SIVACON
Siemens
8PQ5000-0BA08 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
107.3856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.3856 €

Subdivision, 8PQ5000-0BA08, Siemens

SIVACON S4 separation 3WA FS I, 3/4-pole, fixed-mounted, H: 550 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 550 mm
Material metal/plastic
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes