8PQ5000-0BA14 | Siemens

Subdivision, field busbar, sheet steel, (W x H) 600 x 300 mm, 8PQ5000-0BA14

Order No.: 70P8827
EAN: 4042948163061
MPN:
8PQ5000-0BA14
8PQ50000BA14
Series: SIVACON
Siemens
8PQ5000-0BA14 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
147.7504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
147.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.7504 €

Field busbar subdivision, 8PQ5000-0BA14, Siemens

SIVACON S4 separation vertical busbar 3WA FS I, 3/4-pole, fixed-mounted, withdrawable, W: 600 mm.

Technical specifications
Version field busbar
Width 600 mm
Height 300 mm
Material sheet steel
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes