8PQ5000-0BA30 | Siemens
Subdivision, sheet steel, (W x H x D) 600 x 500 x 160 mm, 8PQ5000-0BA30
Unit Price (€ / pc.)
165.2315 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-0BA30, Siemens
SIVACON S4 separation 3WA FS I cable connection, 3/4-pole, W: 600 mm, cover .
Technical specifications
Width | 600 mm | |
Height | 500 mm | |
Material | sheet steel | |
Depth | 160 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |