8PQ5000-0BA72 | Siemens
Connection terminal, 1 kit (2 pieces), plastic, (W x H x D) 60 x 40 x 134 mm, black, 8PQ5000-0BA72
Unit Price (€ / pck.)
52.8479 € *
Available: 0 pck.
Leadtime: On Request **
Connection terminal, 8PQ5000-0BA72, Siemens
SIVACON S4 connection terminal 2x25x5 mm, 1 set =2 units.
Technical specifications
Version | 1 kit (2 pieces) | |
Width | 60 mm | |
Colour | black | |
Height | 40 mm | |
Material | plastic | |
Depth | 134 mm | |
Accessory Type | connection terminal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |