8PQ5000-0BA73 | Siemens
Connection terminal, 1 kit (4 pieces), plastic, (W x H x D) 60 x 40 x 93 mm, 8PQ5000-0BA73
Unit Price (€ / pck.)
74.3512 € *
Available: 0 pck.
Leadtime: 1 Week **
SIVACON S4 connection terminal 30x10 mm, 1 set =4 units .
Technical specifications
Version | 1 kit (4 pieces) | |
Width | 60 mm | |
Height | 40 mm | |
Material | plastic | |
Depth | 93 mm | |
Accessory Type | connection terminal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |