8PQ5000-0BA74 | Siemens
Connection terminal, 1 kit (4 pieces), plastic, (W x H x D) 60 x 40 x 113 mm, black, 8PQ5000-0BA74
Unit Price (€ / pck.)
106.0885 € *
Available: 0 pck.
Leadtime: On Request **
Connection terminal, 8PQ5000-0BA74, Siemens
SIVACON S4 connection terminal 40x10 mm, 1 set =4 units.
Technical specifications
Version | 1 kit (4 pieces) | |
Width | 60 mm | |
Colour | black | |
Height | 40 mm | |
Material | plastic | |
Depth | 113 mm | |
Accessory Type | connection terminal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |