8PQ5000-1BA74 | Siemens

Subdivision, sheet steel, (W x H) 1000 x 550 mm, 8PQ5000-1BA74

Order No.: 70P8839
EAN: 4042948171936
MPN:
8PQ5000-1BA74
8PQ50001BA74
Series: SIVACON
Siemens
8PQ5000-1BA74 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.4913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4913 €

Subdivision, 8PQ5000-1BA74, Siemens

SIVACON S4 separation 3WA FS III, 3/4-pole, fixed-mounted, withdrawable H: 550 mm W: 1000 mm.

Technical specifications
Width 1000 mm
Height 550 mm
Material sheet steel
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes