8PQ5000-2BA36 | Siemens

Subdivision, lateral, rectangular, sheet steel, (W x H x D) 1.5 x 350 x 400 mm, 8PQ5000-2BA36

Order No.: 70P8848
EAN: 4042948172803
MPN:
8PQ5000-2BA36
8PQ50002BA36
Series: SIVACON
Siemens
8PQ5000-2BA36 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.9705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9705 €

Subdivision, 8PQ5000-2BA36, Siemens

SIVACON S4 separation lateral, H:350 mm.

Technical specifications
Version lateral
Design rectangular
Width 1.5 mm
Height 350 mm
Material sheet steel
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes