8PQ5000-2BA50 | Siemens
Subdivision, sheet steel, (W x H x D) 1.5 x 700 x 400 mm, 8PQ5000-2BA50
Unit Price (€ / pc.)
47.9094 € *
Available: 0 pcs.
Leadtime: On Request **
Field busbar subdivision, 8PQ5000-2BA50, Siemens
SIVACON S4 separation vertical, lateral 1600 A 3/4-pole, H: 700 mm.
Technical specifications
Width | 1.5 mm | |
Height | 700 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |