8PQ5000-2BA51 | Siemens
SIVACON S4 separation, rear, W: 600 mm H: 50 mm
Unit Price (€ / pc.)
20.8488 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 separation, rear W: 600mm H: 50mm .
Technical specifications
Version | back | |
Width | 600 mm | |
Height | 50 mm | |
Material | sheet steel | |
Depth | 1.5 mm | |
Accessory Type | separating plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |