8PQ5000-2BA52 | Siemens
Separating plate, back, sheet steel, (W x H x D) 600 x 100 x 1.5 mm, 8PQ5000-2BA52
Unit Price (€ / pc.)
45.6246 € *
Available: 0 pcs.
Leadtime: On Request **
Separating plate, 8PQ5000-2BA52, Siemens
SIVACON S4 separation, rear W: 600 mm H: 100 mm .
Technical specifications
Version | back | |
Width | 600 mm | |
Height | 100 mm | |
Material | sheet steel | |
Depth | 1.5 mm | |
Accessory Type | separating plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |