8PQ5000-2BA63 | Siemens
Mounting rail, sheet steel, (W x H x D) 10 x 25 x 400 mm, 8PQ5000-2BA63
Unit Price (€ / pck.)
17.7429 € *
Available: 0 pck.
Leadtime: 1 Week **
Mounting rail, 8PQ5000-2BA63, Siemens
SIVACON S4 support rail, D: 400 mm, 1 set =2 units.
Technical specifications
Breite | 10 mm | |
Höhe | 25 mm | |
Material | Stahlblech | |
Produkt-Art | Tragschiene | |
Tiefe | 400 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |