8PQ5000-2BA66 | Siemens
Subdivision, lateral, rectangular, sheet steel, (W x H x D) 1.5 x 500 x 400 mm, 8PQ5000-2BA66
Unit Price (€ / pc.)
88.4884 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-2BA66, Siemens
SIVACON S4 separation lateral for crossbar,
Technical specifications
Version | lateral | |
Design | rectangular | |
Width | 1.5 mm | |
Height | 500 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |