8PQ5000-2BA75 | Siemens
SIVACON S4 separation 3VL, switch 3VL2-3 up to 250A, 3-pole, 4-pole, withdra...
Unit Price (€ / pc.)
152.0582 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 separation 3VL switch 3VL2-3 up to 250A 3-pole 4-pole withdrawable H: 200mm W: 800mm D: 400mm .
Technical specifications
Width | 800 mm | |
Height | 200 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |