8PQ5000-2BA77 | Siemens
Subdivision, sheet steel, (W x H x D) 800 x 350 x 400 mm, 8PQ5000-2BA77
Unit Price (€ / pc.)
121.975 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-2BA77, Siemens
SIVACON S4 separation 3VL switch 3VL5 up to 630 A 3-pole 4-pole withdrawable H: 350 mm W: 800 mm D: 400 mm.
Technical specifications
Width | 800 mm | |
Height | 350 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |