8PQ5000-3BA40 | Siemens
Labeling bar, (W x H) 850 x 21 mm, 8PQ5000-3BA40
Unit Price (€ / pc.)
67.1398 € *
Available: 0 pcs.
Leadtime: On Request **
Labeling bar, 8PQ5000-3BA40, Siemens
SIVACON S4 compartment ID strip H: 17 mm, W: 850 mm, 1pac=6 pc.
Technical specifications
Width | 850 mm | |
Height | 21 mm | |
Accessory Type | labeling bar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |