8PQ5000-3BA42 | Siemens

Labeling bar, (W x H) 400 x 21 mm, green, 8PQ5000-3BA42

Order No.: 70P8873
EAN: 4042948176870
MPN:
8PQ5000-3BA42
8PQ50003BA42
Series: SIVACON
Siemens
8PQ5000-3BA42 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.5417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.5417 €

Labeling bar, 8PQ5000-3BA42, Siemens

SIVACON S4 compartment ID strip H: 17 mm, W: 400 mm , 1pac=6 pc.

Technical specifications
Width 400 mm
Colour green
Height 21 mm
Accessory Type labeling bar
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes