8PQ5000-3BA47 | Siemens
Labeling bar, (W x H) 1000 x 21 mm, green, 8PQ5000-3BA47
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: On Request **
Labeling bar, 8PQ5000-3BA47, Siemens
SIVACON S4 compartment ID strip H: 17 mm, W: 1000 mm, 1 pack =6 units.
Technical specifications
Width | 1000 mm | |
Colour | green | |
Height | 21 mm | |
Accessory Type | labeling bar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |