8PQ5000-3BA53 | Siemens

Subdivision, rear field busbar connection, sheet steel, (W x H x D) 600 x 200 x 400 mm, 8PQ5000-3BA53

Order No.: 70P8880
EAN: 4042948181058
MPN:
8PQ5000-3BA53
8PQ50003BA53
Series: SIVACON
Siemens
8PQ5000-3BA53 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.869 €

Field busbar subdivision, 8PQ5000-3BA53, Siemens

SIVACON S4 separation vertical distribution busbar rear, H: 200 mm W: 600 mm.

Technical specifications
Version rear field busbar connection
Width 600 mm
Height 200 mm
Material sheet steel
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes