8PQ5000-3BA60 | Siemens

Subdivision, rear field busbar connection, rectangular, sheet steel, (W x H x D) 800 x 250 x 400 mm, 8PQ5000-3BA60

Order No.: 70P8886
EAN: 4042948181102
MPN:
8PQ5000-3BA60
8PQ50003BA60
Series: SIVACON
Siemens
8PQ5000-3BA60 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
41.8880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.8880 €

Field busbar subdivision, 8PQ5000-3BA60, Siemens

SIVACON S4 separation vertical distribution busbar rear, H: 250 mm W: 800 mm.

Technical specifications
Version rear field busbar connection
Design rectangular
Width 800 mm
Height 250 mm
Material sheet steel
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes