8PQ5000-3BA64 | Siemens

Segment cover, subdivision rear, sheet steel, (W x H x D) 800 x 1.5 x 400 mm, 8PQ5000-3BA64

Order No.: 70P8889
EAN: 4042948181218
MPN:
8PQ5000-3BA64
8PQ50003BA64
Series: SIVACON
Siemens
8PQ5000-3BA64 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.2505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2505 €

Segment cover, 8PQ5000-3BA64, Siemens

SIVACON S4 segment cover separation on rear, W: 800 mm, 1 set =2 units.

Technical specifications
Version subdivision rear
Width 800 mm
Height 1.5 mm
Material sheet steel
Depth 400 mm
Accessory Type segment cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes