8PQ5000-3BA73 | Siemens

Cover, sheet steel, (W x H x D) 800 x 200 x 800 mm, 8PQ5000-3BA73

Order No.: 70P8892
EAN: 4042948181249
MPN:
8PQ5000-3BA73
8PQ50003BA73
Series: SIVACON
Siemens
8PQ5000-3BA73 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3846 €

Cover connection, 8PQ5000-3BA73, Siemens

SIVACON S4 cover connection rear 3VL4 (400 A), 3-pole, fixed-mount, plug-in socket, H: 200 mm.

Technical specifications
Width 800 mm
Height 200 mm
Material sheet steel
Depth 800 mm
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes