8PQ5000-3BA74 | Siemens

Cover, sheet steel, (W x H x D) 800 x 250 x 800 mm, 8PQ5000-3BA74

Order No.: 70P8893
EAN: 4042948181256
MPN:
8PQ5000-3BA74
8PQ50003BA74
Series: SIVACON
Siemens
8PQ5000-3BA74 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.6420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6420 €

Cover connection, 8PQ5000-3BA74, Siemens

SIVACON S4 cover connection rear 3VL4 (400 A), 4-pole, withdrawable, fixed-mounted, plug-in socket, H: 250 mm.

Technical specifications
Breite 800 mm
Höhe 250 mm
Material Stahlblech
Tiefe 800 mm
Zubehörart Abdeckung
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes