8PQ5000-3BA76 | Siemens
Cover, sheet steel, (W x H x D) 800 x 350 x 800 mm, 8PQ5000-3BA76
Unit Price (€ / pc.)
199.2417 € *
Available: 0 pcs.
Leadtime: On Request **
Cover connection, 8PQ5000-3BA76, Siemens
SIVACON S4 cover connection rear 3VL5 (630 A), 4-pole, withdrawable, fixed-mounted, plug-in socket, H: 350 mm.
Technical specifications
Width | 800 mm | |
Height | 350 mm | |
Material | sheet steel | |
Depth | 800 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |