8PQ5000-3BA82 | Siemens

Subdivision, metal/plastic, (W x H) 400 x 550 mm, 8PQ5000-3BA82

Order No.: 70P8896
EAN: 4042948182086
MPN:
8PQ5000-3BA82
8PQ50003BA82
Series: SIVACON
Siemens
8PQ5000-3BA82 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
87.9767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.9767 €

Subdivision, 8PQ5000-3BA82, Siemens

SIVACON S4 separation 3WA FS I, 3/4-pole, fixed-mounted or withdrawable, H:550 W: 400 mm or 600 mm for modular door .

Technical specifications
Width 400 mm
Height 550 mm
Material metal/plastic
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes