8PQ5000-3BA84 | Siemens
Subdivision, field busbar, sheet steel, (W x H) 400 x 300 mm, 8PQ5000-3BA84
Unit Price (€ / pc.)
64.379 € *
Available: 0 pcs.
Leadtime: On Request **
Field busbar subdivision, 8PQ5000-3BA84, Siemens
SIVACON S4 separation vertical busbar 3WA FS I, 3-pole, fixed-mounted,withdraw, W: 400 mm for module door .
Technical specifications
Version | field busbar | |
Width | 400 mm | |
Height | 300 mm | |
Material | sheet steel | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |